
Industrial digital multimeter featuring True RMS measurement and a 6000-count LCD display. Offers auto and manual ranging capabilities up to 20kHz frequency. Designed for rugged environments with IP67 rating, operating between -15°C and 55°C. Compact dimensions of 198.1mm length, 100mm width, and 63.5mm height, weighing 698.5g.
Sign in to ask questions about the Danaher FLUKE-28II datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE-28II technical specifications.
| Display Type | LCD |
| Height | 63.5mm |
| Length | 198.1mm |
| Max Frequency | 20kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Series | 20 |
| Weight | 698.5g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-28II to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
