Danaher FLUKE-321/E technical specifications.
| Display Type | LCD |
| Height | 1.4inch |
| Length | 7.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 400R |
| Weight | 8oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-321/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.