
Digital clamp multimeter featuring True RMS AC current and voltage measurements up to 400 A and 600 V respectively. Measures resistance up to 4 kΩ with 2% accuracy. Operates within a temperature range of -10°C to 50°C. Compact design with dimensions of 207mm length, 75mm width, and 34mm height.
Danaher FLUKE-323 technical specifications.
| Accuracy | 2% |
| Package/Case | 300 |
| Display Type | Digital |
| Height | 34mm |
| Length | 207mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 323 |
| Weight | 1.433lb |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
