Danaher FLUKE-355 technical specifications.
| Package/Case | 600 |
| Display Type | LCD |
| Height | 52mm |
| Length | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | 350 |
| Type | Electrical |
| Weight | 1.795lb |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
