Danaher FLUKE-381 technical specifications.
| Accuracy | 1% |
| Display Type | LCD |
| Frequency | 500Hz |
| Height | 50mm |
| Length | 280mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 12.345887oz |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
