Danaher FLUKE-434-II technical specifications.
| Bandwidth | 100kHz |
| Display Type | LCD |
| Height | 256mm |
| Interface | RS-232, USB, SD |
| Length | 265mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 8 |
| Number of Phases | 3 |
| Ratings | IP51 |
| Reach SVHC Compliant | No |
| Series | 430 |
| Weight | 15.6lb |
| Width | 169mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-434-II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
