
The FLUKE-437-II is an 8-channel, 3-phase test equipment with a LCD display, designed for use in test and measurement applications. It features a bandwidth of 100kHz and operates over a temperature range of 0°C to 40°C. The device has an IP51 rating and is available in a single package quantity. It measures 265mm in length, 190mm in width, and 70mm in height, and weighs 29lb.
Danaher FLUKE-437-II technical specifications.
| Bandwidth | 100kHz |
| Display Type | LCD |
| Frequency | 400Hz |
| Height | 70mm |
| Interface | RS-232, USB, SD |
| Length | 265mm |
| Max Frequency | 70Hz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 8 |
| Number of Phases | 3 |
| Package Quantity | 1 |
| Ratings | IP51 |
| Reach SVHC Compliant | No |
| Series | 430 |
| Weight | 29lb |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-437-II to view detailed technical specifications.
No datasheet is available for this part.
