Danaher FLUKE-52-2 technical specifications.
| Height | 38mm |
| Length | 173mm |
| Weight | 400g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-52-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
