
This handheld thermometer features a LCD display and an external mount. It has been approved by CSA and CE, and is manufactured with lead-free materials. The device operates within a temperature range of -41.8°C to 2501°C.
Sign in to ask questions about the Danaher FLUKE-52-260HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE-52-260HZ technical specifications.
| Approvals | CSA, CE |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 2501°C |
| Min Operating Temperature | -418°C |
| Mount | External |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | 50 II |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-52-260HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
