
Handheld digital and infrared thermometer with a 1% accuracy rating. Features a dual input capability and a rapid 500ms response time. Measures temperatures from -40°C to 1022°C using infrared sensing. Equipped with an LCD display and a lead-free construction.
Danaher FLUKE-561 technical specifications.
| Accuracy | 1% |
| Package/Case | 127 |
| Display Type | LCD |
| Height | 69mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Max Operating Temperature | 1022°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Package Quantity | 5 |
| Response Time | 500ms |
| Sensing Method | Infrared (IR) |
| Series | 561 HVACPro |
| Type | Handheld, Gun |
| Weight | 12oz |
| Width | 191mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
