
This handheld digital thermometer features a LCD display with a response time of 250ms. It measures 200mm in length, 170mm in width, and 55mm in height, with a weight of 1.058lb. The device operates within a temperature range of -25°C to 1600°C and is constructed with lead-free materials.
Danaher FLUKE-574-CF technical specifications.
| Display Type | LCD |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Operating Temperature | 1600°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Response Time | 250ms |
| Series | 570 |
| Type | Handheld, Gun |
| Weight | 1.058lb |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-574-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
