Danaher FLUKE-68IS technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 1400°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | 60 |
| Type | Handheld, Gun |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-68IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
