Danaher FLUKE-705 technical specifications.
| Accuracy | 0.02% |
| Approvals | CSA |
| Package/Case | 705 |
| Display Type | LCD |
| Height | 164mm |
| Input Current | 24mA |
| Length | 41mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Number of Batteries | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 28V |
| Weight | 350g |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
