
General purpose test equipment featuring 0-10V and 0-100mV voltage output, alongside 0-24mA current output capabilities. Achieves 0.01% accuracy with a 24mA current rating. Operates within a -10°C to 55°C temperature range, powered by a 9V supply. Features an LCD display and CSA approval.
Danaher FLUKE-715 technical specifications.
| Accuracy | 0.01% |
| Approvals | CSA |
| Current Rating | 24mA |
| Display Type | LCD |
| Height | 201mm |
| Input Current | 24mA |
| Length | 52mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 710 |
| Voltage Rating | 10V |
| Weight | 0.77lb |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
