
Process calibrator with HART communication, offering 0.0005% accuracy. Features a compact design with dimensions of 63mm height, 63mm length, and 136mm width, weighing 2.646lb. Operates within a temperature range of -10°C to 50°C. Part of the 750 series, this general test equipment is supplied in a package quantity of 1.
Danaher FLUKE-754 technical specifications.
| Accuracy | 0.0005% |
| Height | 63mm |
| Length | 63mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | 750 |
| Weight | 2.646lb |
| Width | 136mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
