Danaher FLUKE-771 technical specifications.
| Accuracy | 0.2% |
| Package/Case | 100 |
| Display Type | LCD |
| Height | 38mm |
| Length | 212mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Weight | 9.17123oz |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
