
Digital clamp multimeter featuring 0.3% accuracy and an LCD display. Designed for electrical testing, this handheld instrument offers a clamp mount for versatile current measurement. Operating within a temperature range of -10°C to 50°C, it boasts IP40 ingress protection. Dimensions are 248mm length, 76mm width, and 41mm height, with a weight of 420g.
Danaher FLUKE-773 technical specifications.
| Accuracy | 0.3% |
| Display Type | LCD |
| Height | 41mm |
| Length | 248mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Type | Electrical |
| Weight | 420g |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
