
Handheld digital multimeter featuring an LCD display, capable of measuring current up to 1A. This test equipment operates within a temperature range of -20°C to 55°C and requires a 24V supply voltage with a 12mA operating current. Dimensions include a height of 50mm, length of 203mm, and width of 100mm, with a weight of 1.345lb.
Danaher FLUKE-789 technical specifications.
| Display Type | LCD |
| Height | 50mm |
| Input Current | 1A |
| Length | 203mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fluke Connect™ |
| Weight | 1.345lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
