Danaher FLUKE 789/E technical specifications.
| Height | 203mm |
| Max Input Voltage | 1kV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resistance | 40000000R |
| Weight | 600g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE 789/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
