
The FLUKE-810 is a digital test oscillator with a bandwidth of 2Hz and a sample rate of 50kHz. It operates within a temperature range of -20°C to 50°C. The device is connected via a USB interface. The FLUKE-810 is a single unit, weighing 4.2lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FLUKE-810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2Hz |
| Display Type | Digital |
| Frequency | 2Hz |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sample Rate (Hz) | 50kHz |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
