
Electrical phase rotation indicator featuring a yellow housing and an LCD display. Designed for external mounting, this device operates at a frequency of 400Hz. It is lead-free and Reach SVHC compliant, with a package quantity of one and a weight of 0.44lb.
Danaher FLUKE-9040 technical specifications.
| Color | Yellow |
| Display Type | LCD |
| Frequency | 400Hz |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Type | Electrical |
| Weight | 0.44lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-9040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
