Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher FLUKE 9040 EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FLUKE 9040 EU technical specifications.
| Height | 124mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Test Frequency | 400Hz |
| Weight | 200g |
| Width | 61mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Danaher FLUKE 9040 EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.