
The FLUKE 9040 UK is a linear voltage regulator with a maximum operating temperature of 40°C and a size of 61mm in length and width. It has a weight of 200g and a display type of LCD. The device operates within a frequency range of 15Hz to 400Hz and is not Reach SVHC compliant.
Danaher FLUKE 9040 UK technical specifications.
| Display Type | LCD |
| Height | 124mm |
| Length | 61mm |
| Max Frequency | 400Hz |
| Min Frequency | 15Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Test Frequency | 400Hz |
| Weight | 200g |
| Width | 61mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
