Danaher FLUKE-975V technical specifications.
| Accuracy | 90% |
| Display Type | LCD |
| Height | 5.08mm |
| Interface | USB |
| Length | 28.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution (um) | 0.015m |
| Weight | 0.544kg |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-975V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
