Danaher FLUKE-CV300 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Diameter | 75mm |
| Height | 141.5mm |
| Length | 111.5mm |
| Material | Aluminium, Zinc |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ClirVu® CV |
| Weight | 1.46lb |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-CV300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
