
Fibre optic microscope 400 x, FT140, FLUKE networks
Checking distributor stock and pricing after the page loads.
| Cable Type | Fibre Optic, Single Mode & Multimode |
| Equipment Type | Fibre Optic Inspector |
| Resolution | 0.01 dB |
| Magnification | 400 |
| Battery Type | AAA |
| Power Source | Battery |
| Includes | AAA Battery x 3, Case, User Manual, Warranty Registration Card, 2.5 mm Adapter |
| Model Number p | FLUKE FT140 |
| RoHS | Compliant |
