Danaher FTP-1 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Fuse | Yes |
| Gender | Male |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Series | SureGrip™ |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.839923oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FTP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
