Sign in to ask questions about the Danaher FTPL-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher FTPL-1 technical specifications.
| Color | Black, Red |
| Current Rating | 11A |
| Fuse | Yes |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | SureGrip™ |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 6.559899oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FTPL-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
