
AC current clamp for electrical measurements, offering 1kA maximum current rating with 1% accuracy up to 100kHz. Features a 600V AC voltage rating and a 1.6m lead length. Designed with a clamp mount for secure attachment, this accessory measures 111mm in length, 45mm in height, and 216mm in width, accommodating wire/cable diameters up to 2.13 inches.
Sign in to ask questions about the Danaher I1000S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher I1000S technical specifications.
| Accuracy | 1% |
| Current Rating | 1kA |
| Frequency | 100kHz |
| Height | 45mm |
| Lead Length | 1.6m |
| Length | 111mm |
| Max Current Rating | 1kA |
| Mount | Clamp |
| Package Quantity | 1 |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Width | 216mm |
| Wire/Cable Diameter | 2.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher I1000S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
