Danaher I1010 technical specifications.
| Accuracy | 2% |
| Bandwidth | 10kHz |
| Battery Type | 9V |
| Current Rating | 1kA |
| Frequency | 400Hz |
| Height | 47.5mm |
| Length | 78.5mm |
| Max DC Current | 1kA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Output Type | Voltage |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Width | 209mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher I1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
