Danaher I3000S technical specifications.
| Accuracy | 2% |
| Frequency | 100kHz |
| Mount | Clamp |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher I3000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.