Danaher I30S technical specifications.
| Bandwidth | 100kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for Danaher I30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
