
The I400 current probe has an accuracy of 2% and a current rating of 400A. It measures 150mm in length, 70mm in width, and 30mm in height, with a weight of 114g. The probe is designed for clamp mounting and operates within a temperature range of 0-50°C. It is rated for 1kV AC and contains lead, making it a lead-free device.
Sign in to ask questions about the Danaher I400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher I400 technical specifications.
| Accuracy | 2% |
| Current Rating | 400A |
| Height | 30mm |
| Lead Free | Contains Lead |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Voltage Rating (AC) | 1kV |
| Weight | 114g |
| Width | 70mm |
| Wire/Cable Diameter | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Danaher I400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
