
Clamp-style electrical adapter for oscilloscopes and multimeters, measuring AC current from 0.5A to 400A with 2% accuracy. Features a 5Hz bandwidth and a 1kV AC voltage rating. Designed for wire/cable diameters up to 1.25 inches, operating between 0°C and 50°C. Dimensions include 150mm length, 70mm width, and 30mm height.
Sign in to ask questions about the Danaher I400S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher I400S technical specifications.
| Accuracy | 2% |
| Bandwidth | 5Hz |
| Current Rating | 400A |
| Height | 30mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 4.021232oz |
| Width | 70mm |
| Wire/Cable Diameter | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Danaher I400S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.