
400A AC/DC current clamp for electrical measurements, featuring a 3kHz bandwidth and 3.5% accuracy. This clamp multimeter accessory operates within a temperature range of -10°C to 50°C and supports up to 600V AC. It utilizes a 9V battery and offers a voltage output type, with dimensions of 209mm (width) x 78.5mm (length) x 47.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher I410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3.5% |
| Bandwidth | 3kHz |
| Battery Type | 9V |
| Package/Case | 600 |
| Current Rating | 400A |
| Frequency | 3kHz |
| Height | 47.5mm |
| Length | 78.5mm |
| Max DC Current | 400A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Width | 209mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher I410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
