Sign in to ask questions about the Danaher ITP120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher ITP120 technical specifications.
| Bandwidth | 50kHz |
| Package/Case | 120 |
| Color | Grey, Red |
| Length | 1.2m |
| Max Input Voltage | 600V |
| Series | ScopeMeter® 120 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher ITP120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
