Network Auto-Tester [FLUKE networks] LRAT-2000 Network Auto-Tester 754082091271
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 4.8cm |
| Length | 8.9cm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Weight | 0.5kg |
| Width | 19.8cm |
| RoHS | Compliant |