
Counter 2 x 300 MHz + 1 x 40 GHzx, MCA3040, Tektronix
Checking distributor stock and pricing after the page loads.
| Bandwidth | 40GHz |
| Depth | 15.6inch |
| Height | 3.6inch |
| Input Impedance | 50R |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 6lb |
| Width | 8.25inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
