
General purpose cable tester featuring an LCD display for clear readings. Designed for coaxial cable testing, this device operates within a temperature range of 0°C to 45°C. Its compact dimensions include a height of 3.6cm, length of 16.3cm, and width of 7.6cm, with a weight of 2.55 oz. The unit is cable mounted for convenient use.
Sign in to ask questions about the Danaher MS2-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher MS2-100 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Height | 3.6cm |
| Length | 16.3cm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Series | MicroScanner™ |
| Weight | 2.553835oz |
| Width | 7.6cm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Danaher MS2-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
