Oscilloscope; 1 GHz; 5GS/s; 20M Record Length; 4+16 Channels
Danaher MSO4104B technical specifications.
| Bandwidth | 1GHz |
| Height | 229mm |
| Interface | Ethernet, USB, VGA |
| Length | 439mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 5GS/s |
| Series | MSO4000B |
| Weight | 5kg |
| Width | 147mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher MSO4104B to view detailed technical specifications.
No datasheet is available for this part.