Oscilloscope; 350 MHz; 4+16 Channels; 12.5M Record Length
Danaher MSO5034 technical specifications.
| Bandwidth | 350MHz |
| Interface | Touch |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 5GS/s |
| Weight | 6.76kg |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher MSO5034 to view detailed technical specifications.
No datasheet is available for this part.