The P5210A is a cable probe with a maximum input voltage of 2.3kV and a bandwidth of 50MHz. It is packaged in a 100 unit quantity and has a lead length of 1.8m. The probe is colored black and red and is designed for use with oscilloscope and multimeter applications. Operating temperature range is not specified. Compliance with Reach SVHC is unknown.
Sign in to ask questions about the Danaher P5210A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher P5210A technical specifications.
| Bandwidth | 50MHz |
| Package/Case | 100 |
| Color | Black, Red |
| Lead Length | 1.8m |
| Max Input Voltage | 2.3kV |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | P52XXA |
| RoHS | Compliant |
Download the complete datasheet for Danaher P5210A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.