Sign in to ask questions about the Danaher P6015A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher P6015A technical specifications.
| Bandwidth | 75MHz |
| Capacitance | 4.9E-11F |
| Color | Black |
| Lead Length | 3m |
| Material | Silicone |
| Max Input Voltage | 20kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher P6015A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
