Sign in to ask questions about the Danaher P6021A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher P6021A technical specifications.
| Bandwidth | 120Hz |
| Current Rating | 10mA |
| Features | Shielded |
| Lead Length | 1.5m |
| Length | 20cm |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher P6021A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
