
Test Probes Passive Probe 3GHZ, 20X, w/readout
Danaher P6158 technical specifications.
| Bandwidth | 3GHz |
| Capacitance | 1.5E-12F |
| Color | Black |
| Input Capacitance | 1.5pF |
| Lead Length | 1.2m |
| Max Input Voltage | 22V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher P6158 to view detailed technical specifications.
No datasheet is available for this part.
