Danaher P6247 technical specifications.
| Bandwidth | 1GHz |
| Color | Grey |
| Common Mode Rejection Ratio | 60dB |
| Lead Length | 1.2m |
| Max Input Voltage | 25V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher P6247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.