Danaher PM8907/813 technical specifications.
| Operating Supply Voltage | 120V |
| Output Current | 300mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PM8907/813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
