
The PWS2323 is a single-output benchtop power supply with a maximum output voltage of 32V and a maximum output current of 3A, resulting in a maximum output power of 96W. It operates within a temperature range of 0°C to 40°C. The power supply has a package quantity of one and is designed for use with a power cord. It is a linear and switching power supply suitable for use in benchtop applications.
Danaher PWS2323 technical specifications.
| Current - Output 1 | 3A |
| Depth | 15inch |
| Height | 3.57inch |
| Length | 14.24inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 99V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 220V |
| Output Current | 3A |
| Output Power | 96W |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 32V |
| Weight | 14.771lb |
| Width | 8.55inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher PWS2323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
