Danaher PWS2721 technical specifications.
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Frequency | 63Hz |
| Height | 3.57inch |
| Length | 14.24inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 72V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 99V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 220V |
| Output Current | 1.5A |
| Output Power | 108W |
| Output Voltage | 72V |
| Package Quantity | 1 |
| Voltage | 72V |
| Voltage - Output 1 | 72V |
| Weight | 14.771lb |
| Width | 8.55inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher PWS2721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
