Danaher PWS4205 technical specifications.
| Accuracy | 0.05% |
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Depth | 13.9inch |
| Height | 3.47inch |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 99V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 220V |
| Output Connector | Screw Terminal |
| Output Current | 5A |
| Output Voltage | 20V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 20V |
| Weight | 16.094lb |
| Width | 8.45inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher PWS4205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
